
C1206C561J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C561J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C561J2GACTUCT-ND - Cut Tape (CT) 399-C1206C561J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561J2GACTU |
Description | CAP CER 560PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31VCG2D561JU | KYOCERA AVX | 348 | 478-KGM31VCG2D561JUCT-ND | 0,28000 € | Direct |
| C3216C0G2J561J085AA | TDK | 33 | 445-4152-1-ND | 0,22000 € | Upgrade |
| GRM31A5C2J561JW01D | Murata Electronics | 2.280 | 490-13375-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,18000 € | 18,00 € |
| 500 | 0,14508 € | 72,54 € |
| 1.000 | 0,13428 € | 134,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11810 € | 472,40 € |
| 8.000 | 0,11209 € | 896,72 € |
| 12.000 | 0,10907 € | 1.308,84 € |
| 20.000 | 0,10574 € | 2.114,80 € |
| 28.000 | 0,10378 € | 2.905,84 € |
| 40.000 | 0,10191 € | 4.076,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

