1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2D561JU

DigiKey Part Number
478-KGM31VCG2D561JUTR-ND - Tape & Reel (TR)
478-KGM31VCG2D561JUCT-ND - Cut Tape (CT)
478-KGM31VCG2D561JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2D561JU
Description
CAP CER 560PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2D561JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16200 €1,62 €
500,11880 €5,94 €
1000,10530 €10,53 €
5000,08270 €41,35 €
1.0000,07575 €75,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06664 €266,56 €
8.0000,06269 €501,52 €
12.0000,06071 €728,52 €
20.0000,05852 €1.170,40 €
28.0000,05723 €1.602,44 €
40.0000,05600 €2.240,00 €
48.0000,05542 €2.660,16 €
96.0000,05345 €5.131,20 €
100.0000,05335 €5.335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €