Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM3195C2A681JA01D | |
|---|---|
DigiKey Part Number | GRM3195C2A681JA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A681JA01D |
Description | CAP CER 680PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A681JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C681J1GACTU | KEMET | 3.157 | 399-14704-1-ND | 0,40000 € | Direct |
| KGM31BCG2A681JT | KYOCERA AVX | 4.821 | 478-KGM31BCG2A681JTCT-ND | 0,29000 € | Direct |
| C1206C681F1GACTU | KEMET | 0 | 399-C1206C681F1GACTUTR-ND | 0,58498 € | Upgrade |
| C1206C681G1GACTU | KEMET | 0 | 399-C1206C681G1GACTUTR-ND | 0,30688 € | Upgrade |
| C1206C681G2GACTU | KEMET | 0 | 399-C1206C681G2GACTUTR-ND | 0,36825 € | Upgrade |




