
KGM31VCG2D681JU | |
---|---|
DigiKey Part Number | 478-KGM31VCG2D681JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D681JUCT-ND - Cut Tape (CT) 478-KGM31VCG2D681JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D681JU |
Description | CAP CER 680PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D681JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16200 € | 1,62 € |
50 | 0,11880 € | 5,94 € |
100 | 0,10530 € | 10,53 € |
500 | 0,08578 € | 42,89 € |
1.000 | 0,07575 € | 75,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06664 € | 266,56 € |
8.000 | 0,06149 € | 491,92 € |
12.000 | 0,06033 € | 723,96 € |
20.000 | 0,05852 € | 1.170,40 € |
28.000 | 0,05723 € | 1.602,44 € |
40.000 | 0,05600 € | 2.240,00 € |
48.000 | 0,05542 € | 2.660,16 € |
96.000 | 0,05481 € | 5.261,76 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |