
KGM31BCG2A681FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A681FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A681FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A681FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A681FT |
Description | CAP CER 680PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A681FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,51100 € | 5,11 € |
50 | 0,39660 € | 19,83 € |
100 | 0,36130 € | 36,13 € |
500 | 0,30166 € | 150,83 € |
1.000 | 0,28322 € | 283,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,26068 € | 1.042,72 € |
8.000 | 0,25019 € | 2.001,52 € |
12.000 | 0,24493 € | 2.939,16 € |
20.000 | 0,23911 € | 4.782,20 € |
28.000 | 0,23570 € | 6.599,60 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |