Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM3195C2A390JZ01D | |
|---|---|
DigiKey Part Number | GRM3195C2A390JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A390JZ01D |
Description | CAP CER 39PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A390JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C2J390JW01D | Murata Electronics | 18.228 | 490-11624-1-ND | 0,22000 € | Upgrade |
| GRM31A5C3A390JW01D | Murata Electronics | 6.957 | 490-14674-1-ND | 0,29000 € | Upgrade |
| C1206C390J1GACTU | KEMET | 1.738 | 399-C1206C390J1GACTUCT-ND | 0,34000 € | Direct |
| KGM31BCG2A390JM | KYOCERA AVX | 0 | 478-KGM31BCG2A390JMTR-ND | 0,04284 € | Direct |
| KGM31BCG2A390JT | KYOCERA AVX | 11.559 | 478-KGM31BCG2A390JTCT-ND | 0,22000 € | Direct |




