
GRM31A5C2J390JW01D | |
|---|---|
DigiKey Part Number | 490-11624-2-ND - Tape & Reel (TR) 490-11624-1-ND - Cut Tape (CT) 490-11624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J390JW01D |
Description | CAP CER 39PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J390JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06324 € | 31,62 € |
| 1.000 | 0,05752 € | 57,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04757 € | 190,28 € |
| 8.000 | 0,04448 € | 355,84 € |
| 12.000 | 0,04294 € | 515,28 € |
| 20.000 | 0,04123 € | 824,60 € |
| 28.000 | 0,04023 € | 1.126,44 € |
| 40.000 | 0,03926 € | 1.570,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

