
KGM31BCG2A390JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A390JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A390JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A390JT |
Description | CAP CER 39PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A390JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12400 € | 1,24 € |
50 | 0,08860 € | 4,43 € |
100 | 0,07820 € | 7,82 € |
500 | 0,06052 € | 30,26 € |
1.000 | 0,05506 € | 55,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04783 € | 191,32 € |
8.000 | 0,04473 € | 357,84 € |
12.000 | 0,04318 € | 518,16 € |
20.000 | 0,04147 € | 829,40 € |
28.000 | 0,04046 € | 1.132,88 € |
40.000 | 0,03950 € | 1.580,00 € |
48.000 | 0,03904 € | 1.873,92 € |
96.000 | 0,03750 € | 3.600,00 € |
100.000 | 0,03742 € | 3.742,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |