Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

GRM3195C1H472JA01D | |
|---|---|
DigiKey Part Number | 490-3357-2-ND - Tape & Reel (TR) 490-3357-1-ND - Cut Tape (CT) 490-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H472JA01D |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H472JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C2A472JA01D | Murata Electronics | 5.950 | 490-3352-1-ND | 0,30000 € | Upgrade |
| C1206C472J5GACTU | KEMET | 3.131 | 399-C1206C472J5GACTUCT-ND | 0,56000 € | Direct |
| C3216C0G1H472J060AA | TDK | 7.105 | 445-7684-1-ND | 0,27000 € | Direct |
| C3216NP01H472J060AA | TDK | 5.183 | 445-14659-1-ND | 0,30000 € | Direct |
| C1206C472F5GACTU | KEMET | 1.978 | 399-C1206C472F5GACTUCT-ND | 2,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16980 € | 16,98 € |
| 500 | 0,13646 € | 68,23 € |
| 1.000 | 0,12615 € | 126,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10754 € | 430,16 € |
| 8.000 | 0,10197 € | 815,76 € |
| 12.000 | 0,09918 € | 1.190,16 € |
| 20.000 | 0,09608 € | 1.921,60 € |
| 28.000 | 0,09427 € | 2.639,56 € |
| 40.000 | 0,09253 € | 3.701,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







