
C1206C472F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C472F5GACTUCT-ND - Cut Tape (CT) 399-C1206C472F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472F5GACTU |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31TCG2A472FU | KYOCERA AVX | 1.730 | 478-KGM31TCG2A472FUCT-ND | 0,91000 € | Upgrade |
| KGM31TCG1H472FU | KYOCERA AVX | 125 | 478-KGM31TCG1H472FUCT-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,63300 € | 16,33 € |
| 50 | 1,34040 € | 67,02 € |
| 100 | 1,25030 € | 125,03 € |
| 500 | 1,09776 € | 548,88 € |
| 1.000 | 1,05054 € | 1.050,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,97963 € | 3.918,52 € |
| 8.000 | 0,95325 € | 7.626,00 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

