
GRM3195C2A472JA01D | |
|---|---|
DigiKey Part Number | 490-3352-2-ND - Tape & Reel (TR) 490-3352-1-ND - Cut Tape (CT) 490-3352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A472JA01D |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A472JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,11510 € | 11,51 € |
| 500 | 0,09070 € | 45,35 € |
| 1.000 | 0,08313 € | 83,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06974 € | 278,96 € |
| 8.000 | 0,06566 € | 525,28 € |
| 12.000 | 0,06361 € | 763,32 € |
| 20.000 | 0,06134 € | 1.226,80 € |
| 28.000 | 0,06001 € | 1.680,28 € |
| 40.000 | 0,05874 € | 2.349,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

