Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

GRM3195C1H182JA01D | |
|---|---|
DigiKey Part Number | 490-8323-2-ND - Tape & Reel (TR) 490-8323-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H182JA01D |
Description | CAP CER 1800PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H182JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C182J5GACTU | KEMET | 4.701 | 399-C1206C182J5GACTUCT-ND | 0,42000 € | Direct |
| C1206C182F1GACTU | KEMET | 0 | 399-C1206C182F1GACTUTR-ND | 0,74736 € | Upgrade |
| C1206C182F5GACTU | KEMET | 0 | 399-C1206C182F5GACTUTR-ND | 0,62799 € | Upgrade |
| C1206C182G1GACTU | KEMET | 0 | 399-C1206C182G1GACTUTR-ND | 0,39286 € | Upgrade |
| C1206C182G2GACTU | KEMET | 0 | 399-C1206C182G2GACTUTR-ND | 0,47101 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10956 € | 438,24 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




