
C1206C182J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C182J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C182J2GACTUCT-ND - Cut Tape (CT) 399-C1206C182J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182J2GACTU |
Description | CAP CER 1800PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J182J115AA | TDK | 34.932 | 445-4155-1-ND | 0,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,22660 € | 22,66 € |
| 500 | 0,18466 € | 92,33 € |
| 1.000 | 0,17173 € | 171,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15807 € | 395,17 € |
| 5.000 | 0,14984 € | 749,20 € |
| 7.500 | 0,14572 € | 1.092,90 € |
| 12.500 | 0,14115 € | 1.764,38 € |
| 17.500 | 0,13848 € | 2.423,40 € |
| 25.000 | 0,13591 € | 3.397,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

