
C1206C182J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C182J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C182J5GACTUCT-ND - Cut Tape (CT) 399-C1206C182J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182J5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19220 € | 9,61 € |
| 100 | 0,17230 € | 17,23 € |
| 500 | 0,13850 € | 69,25 € |
| 1.000 | 0,12808 € | 128,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11246 € | 449,84 € |
| 8.000 | 0,10665 € | 853,20 € |
| 12.000 | 0,10375 € | 1.245,00 € |
| 20.000 | 0,10052 € | 2.010,40 € |
| 28.000 | 0,09864 € | 2.761,92 € |
| 40.000 | 0,09683 € | 3.873,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

