GRM3195C1H182JA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 4.701
Unit Price: 0,42000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,74736 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,62799 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,39286 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,47101 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,32089 €
Datasheet

Upgrade


KEMET
In Stock: 5.499
Unit Price: 0,47000 €
Datasheet

Upgrade


KEMET
In Stock: 65
Unit Price: 0,54000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.829
Unit Price: 0,30000 €
Datasheet
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H182JA01D

DigiKey Part Number
490-8323-2-ND - Tape & Reel (TR)
490-8323-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM3195C1H182JA01D
Description
CAP CER 1800PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H182JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10956 €438,24 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €