GRM21BR72A223MA01L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 52.166
Unit Price: 0,19000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05635 €
Datasheet

Direct


TDK
In Stock: 3.554
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01506 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 3.893
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15368 €
Datasheet

Upgrade


KEMET
In Stock: 1.910
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 25.409
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 53.955
Unit Price: 0,25000 €
Datasheet

Upgrade


TDK
In Stock: 28.616
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 80.911
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 1.996
Unit Price: 0,14000 €
Datasheet
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72A223MA01L

DigiKey Part Number
490-1659-2-ND - Tape & Reel (TR)
490-1659-1-ND - Cut Tape (CT)
490-1659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72A223MA01L
Description
CAP CER 0.022UF 100V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72A223MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04035 €121,05 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €