

C2012X7R2A223K125AA | |
|---|---|
DigiKey Part Number | 445-1345-2-ND - Tape & Reel (TR) 445-1345-1-ND - Cut Tape (CT) 445-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A223K125AA |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A223K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03548 € | 17,74 € |
| 1.000 | 0,03188 € | 31,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02810 € | 56,20 € |
| 4.000 | 0,02573 € | 102,92 € |
| 6.000 | 0,02455 € | 147,30 € |
| 10.000 | 0,02324 € | 232,40 € |
| 14.000 | 0,02248 € | 314,72 € |
| 20.000 | 0,02175 € | 435,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

