


C0805C223J1RACTU | |
---|---|
DigiKey Part Number | 399-C0805C223J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C223J1RACTUCT-ND - Cut Tape (CT) 399-C0805C223J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J1RACTU |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,20900 € | 2,09 € |
50 | 0,15520 € | 7,76 € |
100 | 0,13850 € | 13,85 € |
500 | 0,11036 € | 55,18 € |
1.000 | 0,10168 € | 101,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08358 € | 334,32 € |
8.000 | 0,08025 € | 642,00 € |
12.000 | 0,07814 € | 937,68 € |
20.000 | 0,07777 € | 1.555,40 € |
28.000 | 0,07578 € | 2.121,84 € |
40.000 | 0,07556 € | 3.022,40 € |
48.000 | 0,07493 € | 3.596,64 € |
96.000 | 0,07252 € | 6.961,92 € |
100.000 | 0,07239 € | 7.239,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |