GRM21BR71E334KA01K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 55.706
Unit Price: 0,33000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 122.995
Unit Price: 0,33000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 25.945
Unit Price: 0,45000 €
Datasheet

Direct


KEMET
In Stock: 41.078
Unit Price: 0,25000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 34.216
Unit Price: 0,16000 €
Datasheet

Upgrade


KEMET
In Stock: 3.151
Unit Price: 0,78000 €
Datasheet

Upgrade


KEMET
In Stock: 25.447
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 13.719
Unit Price: 0,15000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 74.676
Unit Price: 0,11000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 219.318
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00650 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 71.845
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.795
Unit Price: 0,48000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.548
Unit Price: 0,51000 €
Datasheet
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E334KA01K

DigiKey Part Number
GRM21BR71E334KA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71E334KA01K
Description
CAP CER 0.33UF 25V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E334KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07823 €782,30 €
Manufacturers Standard Package
Unit Price without VAT:0,07823 €
Unit Price with VAT:0,09309 €