0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71H334KA88J

DigiKey Part Number
490-8305-2-ND - Tape & Reel (TR)
490-8305-1-ND - Cut Tape (CT)
490-8305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R71H334KA88J
Description
CAP CER 0.33UF 50V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71H334KA88J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21AR72A334KAC5LMurata Electronics22.303490-6462-1-ND0,45000 €Upgrade
C0805C334K5RACTUKEMET36.880399-C0805C334K5RACTUCT-ND0,13000 €Direct
CL21B334KBFNFNESamsung Electro-Mechanics59.3081276-2959-1-ND0,11000 €Direct
CL21B334KBFNNNESamsung Electro-Mechanics199.7181276-1123-1-ND0,09000 €Direct
CL21B334KBFNNNGSamsung Electro-Mechanics0CL21B334KBFNNNG-ND0,00605 €Direct
In-Stock: 122.995
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19300 €1,93 €
500,14160 €7,08 €
1000,12590 €12,59 €
5000,09966 €49,83 €
1.0000,09153 €91,53 €
2.5000,08297 €207,43 €
5.0000,07781 €389,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07146 €714,60 €
20.0000,06807 €1.361,40 €
30.0000,06637 €1.991,10 €
50.0000,06448 €3.224,00 €
70.0000,06338 €4.436,60 €
100.0000,06232 €6.232,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €