0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B334KBFNNNE

DigiKey Part Number
1276-1123-2-ND - Tape & Reel (TR)
1276-1123-1-ND - Cut Tape (CT)
1276-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B334KBFNNNE
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B334KBFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B334KBFNFNESamsung Electro-Mechanics62.4361276-2959-1-ND0,11000 €Parametric Equivalent
C2012X7R1H334K125AATDK45.554445-7541-1-ND0,14000 €Direct
GRM219R71H334KA88DMurata Electronics42.589490-3327-1-ND0,32000 €Direct
GRM219R71H334KA88JMurata Electronics122.995490-8305-1-ND0,32000 €Direct
KGM21AR71H334KUKYOCERA AVX17.216478-KGM21AR71H334KUCT-ND0,43000 €Direct
In-Stock: 202.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
500,02380 €1,19 €
1000,02030 €2,03 €
5000,01464 €7,32 €
1.0000,01289 €12,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,01146 €22,92 €
4.0000,01028 €41,12 €
6.0000,00970 €58,20 €
10.0000,00905 €90,50 €
14.0000,00867 €121,38 €
20.0000,00830 €166,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €