Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR61A106ME14L | |
|---|---|
DigiKey Part Number | GRM21BR61A106ME14L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A106ME14L |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A106ME14L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD106MAT2A | KYOCERA AVX | 8.463 | 478-KGM21AR51A106MUCT-ND | 0,49000 € | Direct |
| 0805ZD106MAT4A | KYOCERA AVX | 8.458 | 478-KGM21AR51A106MLCT-ND | 0,36000 € | Direct |
| C0805C106M8PACTU | KEMET | 22.291 | 399-C0805C106M8PACTUCT-ND | 0,72000 € | Direct |
| CC0805MKX5R6BB106 | YAGEO | 17.794 | 311-1898-1-ND | 0,25000 € | Direct |
| CC0805MRX5R6BB106 | YAGEO | 18.129 | 311-3437-1-ND | 0,15000 € | Direct |





