Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21BR60J476ME11K | |
|---|---|
DigiKey Part Number | 490-GRM21BR60J476ME11KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J476ME11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J476ME11K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR60J476ME01K | Murata Electronics | 36.779 | 490-GRM21BR60J476ME01KCT-ND | 0,25000 € | Parametric Equivalent |
| GRM21BR60J476ME01L | Murata Electronics | 1.738 | 490-GRM21BR60J476ME01LCT-ND | 0,25000 € | Parametric Equivalent |
| GRM21BR60J476ME11L | Murata Electronics | 2.839 | 490-GRM21BR60J476ME11LCT-ND | 0,48000 € | Parametric Equivalent |
| GRT21BR60J476ME13K | Murata Electronics | 5.195 | 490-GRT21BR60J476ME13KCT-ND | 0,44000 € | Parametric Equivalent |
| GRT21BR60J476ME13L | Murata Electronics | 0 | 490-12371-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11944 € | 1.194,40 € |
| Unit Price without VAT: | 0,11944 € |
|---|---|
| Unit Price with VAT: | 0,14213 € |









