47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60J476ME01L

DigiKey Part Number
490-GRM21BR60J476ME01LTR-ND - Tape & Reel (TR)
490-GRM21BR60J476ME01LCT-ND - Cut Tape (CT)
490-GRM21BR60J476ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60J476ME01L
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J476ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14400 €1,44 €
500,10440 €5,22 €
1000,09230 €9,23 €
5000,07188 €35,94 €
1.0000,06560 €65,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05618 €168,54 €
6.0000,05249 €314,94 €
9.0000,05064 €455,76 €
15.0000,04859 €728,85 €
21.0000,04740 €995,40 €
30.0000,04625 €1.387,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €