
GRM21BR60J476ME11L | |
|---|---|
DigiKey Part Number | 490-GRM21BR60J476ME11LTR-ND - Tape & Reel (TR) 490-GRM21BR60J476ME11LCT-ND - Cut Tape (CT) 490-GRM21BR60J476ME11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J476ME11L |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J476ME11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21900 € | 10,95 € |
| 100 | 0,19670 € | 19,67 € |
| 500 | 0,15918 € | 79,59 € |
| 1.000 | 0,14760 € | 147,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12950 € | 388,50 € |
| 6.000 | 0,12271 € | 736,26 € |
| 9.000 | 0,11931 € | 1.073,79 € |
| 15.000 | 0,11554 € | 1.733,10 € |
| 21.000 | 0,11334 € | 2.380,14 € |
| 30.000 | 0,11121 € | 3.336,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

