GRM219R60J106ME19J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 22.482
Unit Price: 0,26000 €
Datasheet

Direct


TDK
In Stock: 63.439
Unit Price: 0,19000 €
Datasheet

Direct


YAGEO
In Stock: 41.730
Unit Price: 0,14000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 142.807
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00984 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00910 €
Datasheet

Direct


Taiyo Yuden
In Stock: 7.855
Unit Price: 0,29000 €

Direct


Taiyo Yuden
In Stock: 535.353
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 21.230
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 76.358
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 7.238
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 411.146
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 149.480
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 200.296
Unit Price: 0,49000 €
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R60J106ME19J

DigiKey Part Number
490-8302-2-ND - Tape & Reel (TR)
490-8302-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM219R60J106ME19J
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R60J106ME19J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05342 €534,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €