

C2012X5R0J106K085AB | |
|---|---|
DigiKey Part Number | 445-7674-2-ND - Tape & Reel (TR) 445-7674-1-ND - Cut Tape (CT) 445-7674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J106K085AB |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J106K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06870 € | 6,87 € |
| 500 | 0,05264 € | 26,32 € |
| 1.000 | 0,04769 € | 47,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03913 € | 156,52 € |
| 8.000 | 0,03647 € | 291,76 € |
| 12.000 | 0,03513 € | 421,56 € |
| 20.000 | 0,03365 € | 673,00 € |
| 28.000 | 0,03279 € | 918,12 € |
| 40.000 | 0,03195 € | 1.278,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

