Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM2196R2A101JZ01D | |
|---|---|
DigiKey Part Number | GRM2196R2A101JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2196R2A101JZ01D |
Description | CAP CER 100PF 100V R2H 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor R2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2196R2A101JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C2A101JA01D | Murata Electronics | 3.535 | 490-1599-1-ND | 0,14000 € | Similar |
| GRM21A5C2E101JW01D | Murata Electronics | 47.401 | 490-5542-1-ND | 0,17000 € | Similar |
| GRM21A7U2E101JW31D | Murata Electronics | 3.165 | 490-12003-1-ND | 0,21000 € | Similar |
| 08051A101FA12A | KYOCERA AVX | 0 | 08051A101FA12A-ND | 0,90302 € | Similar |
| 08051A101GA12A | KYOCERA AVX | 0 | 08051A101GA12A-ND | 0,90302 € | Similar |





