
GRM21A7U2E101JW31D | |
|---|---|
DigiKey Part Number | 490-12003-2-ND - Tape & Reel (TR) 490-12003-1-ND - Cut Tape (CT) 490-12003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E101JW31D |
Description | CAP CER 100PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E101JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07850 € | 7,85 € |
| 500 | 0,06064 € | 30,32 € |
| 1.000 | 0,05513 € | 55,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03116 € | 124,64 € |
| 8.000 | 0,02892 € | 231,36 € |
| 12.000 | 0,02779 € | 333,48 € |
| 20.000 | 0,02655 € | 531,00 € |
| 28.000 | 0,02582 € | 722,96 € |
| 40.000 | 0,02512 € | 1.004,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

