08051A101GA12A is available for purchase but is not normally stocked.
cms-subs-available:

Direct


KYOCERA AVX
cms-in-stock: 0
Unit Price: 0,02737 €
Datasheet

Direct


KYOCERA AVX
cms-in-stock: 13.854
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
cms-in-stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
cms-in-stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
cms-in-stock: 26.419
Unit Price: 0,28000 €
Datasheet

Upgrade


KYOCERA AVX
cms-in-stock: 3.685
Unit Price: 0,70000 €
Datasheet

Upgrade


KYOCERA AVX
cms-in-stock: 0
Unit Price: 0,16059 €
Datasheet

Direct


KEMET
cms-in-stock: 4.590
Unit Price: 0,51000 €
Datasheet

Upgrade


KEMET
cms-in-stock: 11.250
Unit Price: 0,82000 €
Datasheet

Upgrade


KEMET
cms-in-stock: 0
Unit Price: 0,30456 €
Datasheet

Upgrade


KEMET
cms-in-stock: 0
Unit Price: 0,16852 €
Datasheet
0805 (2012 Metric) 0,94mm
cms-photo-disclaimer

08051A101GA12A

cms-digikey-product-number
08051A101GA12A-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
08051A101GA12A
cms-description
CAP CER 100PF 100V NP0 0805
cms-standard-lead-time
34 Weeks
cms-customer-reference
cms-detailed-description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
08051A101GA12A Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
20.0000,91141 €18.228,20 €
Unit Price without VAT:0,91141 €
Unit Price with VAT:1,08458 €