
KGM21BCG2A101GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A101GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A101GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A101GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A101GT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A101GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08372 € | 41,86 € |
| 1.000 | 0,07669 € | 76,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06747 € | 269,88 € |
| 8.000 | 0,06348 € | 507,84 € |
| 12.000 | 0,06148 € | 737,76 € |
| 20.000 | 0,05926 € | 1.185,20 € |
| 28.000 | 0,05796 € | 1.622,88 € |
| 40.000 | 0,05672 € | 2.268,80 € |
| 48.000 | 0,05613 € | 2.694,24 € |
| 96.000 | 0,05414 € | 5.197,44 € |
| 100.000 | 0,05403 € | 5.403,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

