Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM216R71H822JA01J | |
|---|---|
DigiKey Part Number | 490-14379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71H822JA01J |
Description | CAP CER 8200PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71H822JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2195C1H822JA01D | Murata Electronics | 24.974 | 490-1640-1-ND | 0,15000 € | Upgrade |
| 08055C822JAT2A | KYOCERA AVX | 11.704 | 478-10563-1-ND | 0,22000 € | Direct |
| C0805C822J5RACTU | KEMET | 7.401 | 399-C0805C822J5RACTUCT-ND | 0,31000 € | Direct |
| CC0805JRX7R9BB822 | YAGEO | 1.336 | 311-4284-1-ND | 0,13000 € | Direct |
| VJ0805Y822JXAAC | Vishay Vitramon | 0 | VJ0805Y822JXAAC-ND | 0,04690 € | Direct |






