
08055C822JAT2A | |
|---|---|
DigiKey Part Number | 478-10563-2-ND - Tape & Reel (TR) 478-10563-1-ND - Cut Tape (CT) 478-10563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C822JAT2A |
Description | CAP CER 8200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C822JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08040 € | 8,04 € |
| 500 | 0,06218 € | 31,09 € |
| 1.000 | 0,05658 € | 56,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04817 € | 192,68 € |
| 8.000 | 0,04505 € | 360,40 € |
| 12.000 | 0,04349 € | 521,88 € |
| 20.000 | 0,04176 € | 835,20 € |
| 28.000 | 0,04075 € | 1.141,00 € |
| 40.000 | 0,03978 € | 1.591,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

