Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM216R71H391KA01D | |
|---|---|
DigiKey Part Number | 490-11571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71H391KA01D |
Description | CAP CER 390PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71H391KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C1H391JA01D | Murata Electronics | 7.422 | 490-11547-1-ND | 0,16000 € | Upgrade |
| GRM2165C2A391JA01D | Murata Electronics | 53.044 | 490-3306-1-ND | 0,18000 € | Upgrade |
| 08055C391KAT2A | KYOCERA AVX | 2.883 | 478-1366-1-ND | 0,18000 € | Direct |
| LD055C391KAB2A | KYOCERA AVX | 0 | LD055C391KAB2A-ND | 0,12617 € | Direct |
| VJ0805Y391KXACW1BC | Vishay Vitramon | 0 | VJ0805Y391KXACW1BC-ND | 0,05499 € | Direct |






