Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

GRM2165C1H272JA01J | |
|---|---|
DigiKey Part Number | 490-8286-2-ND - Tape & Reel (TR) 490-8286-1-ND - Cut Tape (CT) 490-8286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H272JA01J |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H272JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C2A272JA01D | Murata Electronics | 9.408 | 490-13369-1-ND | 0,12000 € | Upgrade |
| C0805C272J5GACTU | KEMET | 10.149 | 399-C0805C272J5GACTUCT-ND | 0,44000 € | Direct |
| C2012C0G1H272J060AA | TDK | 0 | 445-7508-1-ND | 0,00000 € | Direct |
| C2012NP01H272J060AA | TDK | 1.887 | 445-14343-1-ND | 0,20000 € | Direct |
| C0805C272F1GACTU | KEMET | 562 | 399-C0805C272F1GACTUCT-ND | 1,95000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01676 € | 167,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |






