
C0805C272F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C272F1GACTUCT-ND - Cut Tape (CT) 399-C0805C272F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272F1GACTU |
Description | CAP CER 2700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33600 € | 13,36 € |
| 50 | 1,08600 € | 54,30 € |
| 100 | 1,00880 € | 100,88 € |
| 500 | 0,87828 € | 439,14 € |
| 1.000 | 0,83786 € | 837,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,77719 € | 3.108,76 € |
| 8.000 | 0,75462 € | 6.036,96 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

