
C0805C272J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C272J5GACTUCT-ND - Cut Tape (CT) 399-C0805C272J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272J5GACTU |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,17950 € | 17,95 € |
| 500 | 0,14460 € | 72,30 € |
| 1.000 | 0,13384 € | 133,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11770 € | 470,80 € |
| 8.000 | 0,11170 € | 893,60 € |
| 12.000 | 0,10869 € | 1.304,28 € |
| 20.000 | 0,10536 € | 2.107,20 € |
| 28.000 | 0,10342 € | 2.895,76 € |
| 40.000 | 0,10154 € | 4.061,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

