Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71H331MA01D | |
|---|---|
DigiKey Part Number | 490-1487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H331MA01D |
Description | CAP CER 330PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H331MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A331KA01D | Murata Electronics | 15.465 | 490-1464-1-ND | 0,10000 € | Upgrade |
| GRM188R72E331KW07D | Murata Electronics | 20.435 | 490-3522-1-ND | 0,63000 € | Upgrade |
| C0603C331M5RACTU | KEMET | 0 | 399-C0603C331M5RACTUTR-ND | 0,04950 € | Direct |
| CC0603MRX7R9BB331 | YAGEO | 0 | CC0603MRX7R9BB331-ND | 0,01267 € | Direct |
| KGM15AR71H331MT | KYOCERA AVX | 0 | 478-KGM15AR71H331MTTR-ND | 0,02883 € | Direct |







