Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



C0603C331M1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C331M1RACTU |
Description | CAP CER 330PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331J1GACTU | KEMET | 19.007 | 399-C0603C331J1GACTUCT-ND | 0,25000 € | Upgrade |
| C0603C331J1RACTU | KEMET | 3.900 | 399-C0603C331J1RACTUCT-ND | 0,35000 € | Upgrade |
| C0603C331JAGACTU | KEMET | 19.759 | 399-C0603C331JAGACTUCT-ND | 0,08000 € | Upgrade |
| C0603C331K1GACTU | KEMET | 0 | 399-C0603C331K1GACTUTR-ND | 0,05116 € | Upgrade |
| C0603C331K1RACTU | KEMET | 24.903 | 399-C0603C331K1RACTUCT-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04455 € | 178,20 € |
| Unit Price without VAT: | 0,04455 € |
|---|---|
| Unit Price with VAT: | 0,05301 € |




