Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71H331KA01J | |
|---|---|
DigiKey Part Number | GRM188R71H331KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H331KA01J |
Description | CAP CER 330PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H331KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A331KA01D | Murata Electronics | 27.665 | 490-1464-1-ND | 0,10000 € | Upgrade |
| GRM188R72E331KW07D | Murata Electronics | 4.435 | 490-3522-1-ND | 0,75000 € | Upgrade |
| 06031C331KA14A | KYOCERA AVX | 0 | 06031C331KA14A-ND | 0,90302 € | Upgrade |
| 06035C331KA14A | KYOCERA AVX | 0 | 06035C331KA14A-ND | 0,90302 € | Upgrade |
| 885012206080 | Würth Elektronik | 12.245 | 732-7998-1-ND | 0,08000 € | Upgrade |






