GRM188R71H123KA01J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08406 €
Datasheet

Upgrade


KEMET
In Stock: 5.307
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 26.211
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08896 €
Datasheet

Upgrade


KEMET
In Stock: 53.159
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08631 €
Datasheet

Upgrade


YAGEO
In Stock: 4.721
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 6.647
Unit Price: 0,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.499
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.372
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.348
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03981 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13417 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04747 €
Datasheet
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H123KA01J

DigiKey Part Number
490-16800-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H123KA01J
Description
CAP CER 0.012UF 50V X7R 0603
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H123KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable