


C0603C123K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C123K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C123K5RACTUCT-ND - Cut Tape (CT) 399-C0603C123K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C123K5RACTU |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02440 € | 2,44 € |
| 500 | 0,01776 € | 8,88 € |
| 1.000 | 0,01571 € | 15,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01266 € | 50,64 € |
| 8.000 | 0,01152 € | 92,16 € |
| 12.000 | 0,01096 € | 131,52 € |
| 20.000 | 0,01033 € | 206,60 € |
| 28.000 | 0,00996 € | 278,88 € |
| 40.000 | 0,00961 € | 384,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

