Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C123K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C123K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C123K1RALTU |
Description | CAP CER 0.012UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C123J1RACTU | KEMET | 0 | 399-C0603C123J1RACTUTR-ND | 0,08301 € | Upgrade |
| C0603C123K1RACTU | KEMET | 26.157 | 399-C0603C123K1RACTUCT-ND | 0,26000 € | Parametric Equivalent |
| 0603J1000123KXT | Knowles Syfer | 0 | 0603J1000123KXT-ND | 0,15306 € | Direct |
| LD031C123KAB2A | KYOCERA AVX | 0 | LD031C123KAB2A-ND | 0,13250 € | Direct |
| 0603J1000123JXT | Knowles Syfer | 0 | 0603J1000123JXT-ND | 0,15306 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08785 € | 351,40 € |
| Unit Price without VAT: | 0,08785 € |
|---|---|
| Unit Price with VAT: | 0,10454 € |







