Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM188R71H102JA01D | |
|---|---|
DigiKey Part Number | 490-9733-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H102JA01D |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H102JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102J5RACTU | KEMET | 265.939 | 399-C0603C102J5RACTUCT-ND | 0,08000 € | Direct |
| C0603C102J5RALTU | KEMET | 6.789 | 399-C0603C102J5RALTUCT-ND | 0,50000 € | Direct |
| CC0603JRX7R9BB102 | YAGEO | 1.577 | 311-3361-1-ND | 0,08000 € | Direct |
| CL10B102JB8NFNC | Samsung Electro-Mechanics | 0 | 1276-1911-2-ND | 0,01039 € | Direct |
| KGM15AR71H102JM | KYOCERA AVX | 33.569 | 478-KGM15AR71H102JMCT-ND | 0,08000 € | Direct |







