VJ0603Y102JXAPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 137.636
Unit Price: 0,30000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02884 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09398 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06600 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4.165
Unit Price: 0,11000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01796 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06741 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06600 €
Datasheet

Similar


Vishay Vitramon
In Stock: 15.379
Unit Price: 0,26000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,05503 €
Datasheet

Similar


Vishay Vitramon
In Stock: 596
Unit Price: 0,16000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 37.483
Unit Price: 0,16000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 2.602
Unit Price: 0,11000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 23.257
Unit Price: 0,14000 €
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102JXAPW1BC

DigiKey Part Number
720-VJ0603Y102JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y102JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y102JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102JXAPW1BC
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05400 €0,54 €
500,03700 €1,85 €
1000,03200 €3,20 €
5000,02364 €11,82 €
1.0000,02190 €21,90 €
2.5000,01986 €49,65 €
5.0000,01845 €92,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01381 €207,15 €
30.0000,01369 €410,70 €
45.0000,01323 €595,35 €
75.0000,01269 €951,75 €
105.0000,01241 €1.303,05 €
150.0000,01207 €1.810,50 €
180.0000,01192 €2.145,60 €
360.0000,01143 €4.114,80 €
375.0000,01141 €4.278,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €