Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71E563KA01D | |
|---|---|
DigiKey Part Number | 490-6433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E563KA01D |
Description | CAP CER 0.056UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E563KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C563KAT2A | KYOCERA AVX | 5.052 | 478-10282-1-ND | 0,30000 € | Direct |
| C0603C563K3RACTU | KEMET | 8.890 | 399-C0603C563K3RACTUCT-ND | 0,20000 € | Direct |
| CC0603KRX7R8BB563 | YAGEO | 6.447 | 311-4089-1-ND | 0,09000 € | Direct |
| VJ0603Y563KXXAC | Vishay Vitramon | 0 | VJ0603Y563KXXAC-ND | 0,04664 € | Direct |
| VJ0603Y563KXXAP | Vishay Vitramon | 0 | VJ0603Y563KXXAP-ND | 0,05600 € | Direct |





