



C0603C563K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C563K5RACTUCT-ND - Cut Tape (CT) 399-C0603C563K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563K5RACTU |
Description | CAP CER 0.056UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C563K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05380 € | 26,90 € |
| 1.000 | 0,04878 € | 48,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04128 € | 165,12 € |
| 8.000 | 0,03849 € | 307,92 € |
| 12.000 | 0,03709 € | 445,08 € |
| 20.000 | 0,03554 € | 710,80 € |
| 28.000 | 0,03464 € | 969,92 € |
| 40.000 | 0,03377 € | 1.350,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

