
06033C563KAT2A | |
---|---|
DigiKey Part Number | 478-10282-2-ND - Tape & Reel (TR) 478-10282-1-ND - Cut Tape (CT) 478-10282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C563KAT2A |
Description | CAP CER 0.056UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C563KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,16900 € | 1,69 € |
50 | 0,12400 € | 6,20 € |
100 | 0,10170 € | 10,17 € |
500 | 0,08674 € | 43,37 € |
1.000 | 0,07953 € | 79,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05571 € | 222,84 € |
8.000 | 0,05344 € | 427,52 € |
12.000 | 0,05276 € | 633,12 € |
20.000 | 0,05248 € | 1.049,60 € |
28.000 | 0,05188 € | 1.452,64 € |
40.000 | 0,05172 € | 2.068,80 € |
48.000 | 0,05164 € | 2.478,72 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |