GRM188R71E473KA01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5.081
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 8.000
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 3.580
Unit Price: 0,41000 €
Datasheet

Upgrade


KEMET
In Stock: 55.017
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 20.979
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 272.642
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 538.830
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 33.132
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 163
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 8.844
Unit Price: 0,14000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 116.939
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 924.005
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 16.046
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00389 €
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E473KA01J

DigiKey Part Number
GRM188R71E473KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71E473KA01J
Description
CAP CER 0.047UF 25V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E473KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable