
VJ0603Y473KXXAC | |
---|---|
DigiKey Part Number | 720-VJ0603Y473KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y473KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXXAC |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,14100 € | 1,41 € |
50 | 0,10200 € | 5,10 € |
100 | 0,09020 € | 9,02 € |
500 | 0,07028 € | 35,14 € |
1.000 | 0,06414 € | 64,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05495 € | 219,80 € |
8.000 | 0,04717 € | 377,36 € |
12.000 | 0,04472 € | 536,64 € |
20.000 | 0,04448 € | 889,60 € |
28.000 | 0,04212 € | 1.179,36 € |
40.000 | 0,04198 € | 1.679,20 € |
48.000 | 0,04192 € | 2.012,16 € |
96.000 | 0,04169 € | 4.002,24 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |